The CY7C1069AV33-12ZI is a 16Mb SRAM IC with a 21-bit address bus. It is packaged in a TSOP package and operates over a temperature range of -40°C to 85°C. The device is designed to function with a 3.3V operating supply voltage.
Cypress CY7C1069AV33-12ZI technical specifications.
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1069AV33-12ZI to view detailed technical specifications.
No datasheet is available for this part.