
The CY7C1069AV33-12ZXC is a 16Mb volatile SRAM with an access time of 12ns and a frequency of 12GHz. It is packaged in a lead-free TSOP2-54 package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C. It is compliant with RoHS regulations and is lead-free.
Cypress CY7C1069AV33-12ZXC technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1069AV33-12ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
