The CY7C1069AV33-8ZI is a 54-pin industrial temperature SRAM IC with a supply voltage of 3.3V and a maximum supply current of 0.3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a JEDEC package code of R-PDSO-G54 and a pin count of 54. It is a standard SRAM memory IC with a parallel interface and a maximum access time of 8ns.
Cypress CY7C1069AV33-8ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.415 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 8 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1069AV33-8ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.