Industrial temperature grade, 2M x 8 standard SRAM with 10ns maximum access time. Features a 54-terminal TSOP2-54 package (R-PDSO-G54) with a width of 10.16mm and length of 22.415mm. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3V (2.2V to 3.6V range). CMOS technology ensures efficient operation.
Cypress CY7C1069G30-10ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1069G30-10ZSXI to view detailed technical specifications.
No datasheet is available for this part.