
1Mb CMOS SRAM, 256K x 4 organization, offering a 10ns access time. This asynchronous memory features a parallel interface, 18-bit address bus, and 4-bit word size. Operating at 5V with a 100MHz maximum frequency, it supports a temperature range of -40°C to 85°C. Packaged in a 28-pin SOJ surface mount configuration, this lead-free and RoHS compliant component is ideal for high-speed memory applications.
Cypress CY7C106D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C106D-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
