
1Mb Asynchronous SRAM, 1Mx1 organization, offering a 10ns access time. This CMOS component features a 20-bit address bus and a 1-bit word size, operating at a maximum frequency of 100MHz. Packaged in a 28-pin SOJ (Small Outline J-lead) surface mount configuration, it supports a 5V operating supply voltage with a range of 4.5V to 5.5V. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY7C107D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 1Mb |
| Frequency | 100MHz |
| Height | 0.123inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Width | 0.405inch |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C107D-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.