Cypress CY7C1145KV18-400BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1145KV18-400BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
