
18Mb QDR SRAM, synchronous, parallel interface, 450MHz frequency, 0.45ns access time. Features a 17-bit address bus, 36-bit word size, and 2 ports. Operates at 1.8V supply voltage, with a range of 1.7V to 1.9V. Packaged in a 165FBGA for surface mounting, with an operating temperature range of 0°C to 70°C. RoHS compliant.
Cypress CY7C1145KV18-450BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1145KV18-450BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
