
18Mb DDR SRAM, 1Mx18, featuring a 0.45ns access time and operating at up to 400MHz. This synchronous, parallel interface memory utilizes a 19-bit address bus and an 18-bit word size. Packaged in an FBGA for surface mounting, it operates from a 1.7V to 1.9V supply voltage range with a nominal of 1.8V. Designed for commercial temperature grades (0°C to 70°C), this lead-free and RoHS compliant component offers a high-performance memory solution.
Cypress CY7C1148KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 510mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1148KV18-400BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
