
The CY7C1148KV18-450BZXC is an 18Mb synchronous SRAM with a maximum frequency of 450MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum operating temperature of 70°C. This SRAM is mounted using surface mount technology and is packaged in a lead-free FBGA-165 package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Cypress CY7C1148KV18-450BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 560mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1148KV18-450BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
