The CY7C122-15PC is a 22-pin commercial temperature SRAM IC with 256 words of memory. It operates on a 5V supply voltage and features a parallel interface. The device has a maximum supply current of 0.09A and a maximum standby current of 0.09A. The access time is maximized at 15ns. The IC is packaged in a DIP22 package and is suitable for commercial temperature applications ranging from 0 to 70 degrees Celsius.
Cypress CY7C122-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 28.067 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.09 |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C122-15PC to view detailed technical specifications.
No datasheet is available for this part.