
2Mb ZBT SRAM, featuring 6.5ns access time and 133MHz maximum frequency. This synchronous SRAM offers 128K words by 18 bits, with a 17-bit address bus. Operating from a 3.135V to 3.6V supply, it comes in a lead-free TQFP package suitable for surface mounting. Designed for commercial temperature ranges (0°C to 70°C), this CMOS component ensures reliable performance.
Cypress CY7C1231H-133AXC technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1231H-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
