
This 36Mb synchronous SRAM has an 18-bit address bus and 36-bit word size, operating at a frequency of 400MHz. It is powered by a supply voltage of 1.7-1.9V and has a maximum supply current of 1A. The device is packaged in a 165-pin FBGA package, measuring 13 x 15 mm with a height of 1.40 mm. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Cypress CY7C12451KV18-400BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C12451KV18-400BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
