
36Mb QDR SRAM, 2MX18, 400MHz, 0.45ns access time. Features a 19-bit address bus, dual-port synchronous interface, and CMOS technology. Operates at 1.8V with a frequency up to 400MHz. Packaged in a 165-ball FBGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Cypress CY7C1263KV18-400BZI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 660mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1263KV18-400BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
