The CY7C128-25DC is a 24-bit standard SRAM IC with 2048 words of memory. It operates at a maximum access time of 25ns and has a maximum supply current of 0.12A. The device is packaged in a commercial-grade R-XDIP-T24 package and has a maximum operating temperature of 70°C. It is designed for use in parallel mode and has a maximum standby current of 0.02A.
Cypress CY7C128-25DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C128-25DC to view detailed technical specifications.
No datasheet is available for this part.