The CY7C128-35DMB is a 24-bit standard SRAM IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 5V supply voltage and a maximum supply current of 0.15A. The device has a 2048-word capacity and a maximum access time of 35ns. It is available in a DIP-24 package and is suitable for military applications.
Cypress CY7C128-35DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C128-35DMB to view detailed technical specifications.
No datasheet is available for this part.