Cypress CY7C128A-15VC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 11b |
| Package/Case | SOJ |
| Density | 16Kb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C128A-15VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.