The CY7C129-45DMB is a 24-bit standard SRAM with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-XDIP-T24 and a temperature grade of military. The device operates at a supply voltage of 5 volts and has a maximum supply current of 0.13 amps. It has a maximum standby current of 0.13 amps and an access time of 45ns. The CY7C129-45DMB is a parallel memory IC with a memory type of standard SRAM and an I/O type of common.
Cypress CY7C129-45DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.13 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C129-45DMB to view detailed technical specifications.
No datasheet is available for this part.