The CY7C129-45LMB is a 24-terminal quad standard SRAM IC from Cypress, operating within a temperature range of -55 to 125 degrees Celsius. It features a JEDEC package code of R-XQCC-N24 and a temperature grade of MILITARY. The device requires a 5V supply voltage with a maximum supply current of 0.13A. It has a maximum access time of 45ns and a standby current of 0.13A. The IC is designed for parallel operation and has a memory capacity of 2048 words, with 2000 words of code.
Cypress CY7C129-45LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.13 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C129-45LMB to view detailed technical specifications.
No datasheet is available for this part.