Cypress CY7C1297H-100AXC technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1297H-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.