
8Kb Dual-Port SRAM, 1000 words x 8 bits, featuring 55ns access time. This asynchronous memory utilizes a parallel interface and operates with a 5V supply voltage. Packaged in a 48-pin DIP for through-hole mounting, it offers 20 address bits and a 55GHz frequency.
Cypress CY7C130-55PC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | DIP |
| Density | 8Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C130 |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C130-55PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
