
9Mb QDR SRAM, featuring 2.5ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM offers a 512K x 18 configuration with a parallel interface. Packaged in an FBGA (MO-216) for surface mounting, it operates from 2.4V to 2.6V with a typical supply current of 500mA. Operating temperature range is 0°C to 70°C.
Cypress CY7C1302DV25-167BZXC technical specifications.
| Access Time | 2.5ns |
| Access Time-Max | 2.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1302DV25-167BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
