The CY7C131-15JXI is an 8Kb volatile SRAM with an access time of 15ns and a frequency of 15GHz. It is packaged in a lead-free, plastic LCC-52 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cypress CY7C131-15JXI technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-15JXI to view detailed technical specifications.
No datasheet is available for this part.