Cypress CY7C131-25NCT technical specifications.
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C131-25NCT to view detailed technical specifications.
No datasheet is available for this part.