8Kb Dual-Port SRAM, featuring 25ns access time and 8-bit word size. This CMOS memory component offers a 20-bit address bus and 1000 words of storage. Designed for surface mount applications, it operates with a 5V supply voltage and is packaged in a 52-pin PQFP. RoHS compliant and lead-free, this asynchronous SRAM supports a wide operating temperature range from 0°C to 70°C.
Cypress CY7C131-25NXCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-25NXCT to view detailed technical specifications.
No datasheet is available for this part.
