
Dual-port SRAM with 8Kb density, 1000 words x 8 bits configuration, and 55ns access time. Features a parallel interface, asynchronous operation, and a 20-bit address bus. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports surface mount installation in a PLCC package. This CMOS memory component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Cypress CY7C131-55JXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 55GHz |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Width | 19.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-55JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
