
8Kb Dual-Port SRAM, featuring 55ns access time, 20-bit address bus, and 8-bit word size. This CMOS asynchronous memory offers 1000 words of storage with a parallel interface. Operating from a 4.5V to 5.5V supply range, it supports surface mounting in a PQCC52 package. RoHS compliant and lead-free, it functions across a -40°C to 85°C temperature range.
Cypress CY7C131-55JXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-55JXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
