Standard SRAM, 1MX18, 0.45ns, CMOS, PBGA165
Cypress CY7C13121KV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C13121KV18-300BZXC to view detailed technical specifications.
No datasheet is available for this part.
