
18Mb QDR SRAM, 167MHz, 0.5ns access time, featuring a 19-bit address bus and an 18-bit word size. This synchronous, volatile memory component offers a parallel interface and two ports. Packaged in an FBGA (MO-216) with dimensions of 13 x 15 mm and 1.40 mm height, it operates from a 1.7V to 1.9V supply voltage range, with a nominal of 1.8V. Suitable for commercial temperature grades (0°C to 70°C), this surface mount IC has a maximum supply current of 600mA.
Cypress CY7C1312BV18-167BZC technical specifications.
| Access Time | 0.5ns |
| Access Time-Max | 0.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| RoHS Compliant | No |
| Supply Current | 600mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1312BV18-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
