The CY7C1312V18-167BZC is an 18Mb 2-port SRAM with a 19-bit address bus width and an operating supply voltage of 1.8V. It is packaged in a 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 package. The device operates over a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C1312V18-167BZC technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1312V18-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.