
18Mb Parallel SRAM, QDR, Volatile memory with 0.45ns access time and 300MHz frequency. Features a 17-bit address bus, 36-bit word size, and 2 ports. Operates at 1.8V supply voltage, with a range of 1.7V to 1.9V, and a maximum operating temperature of 70°C. Packaged in a 165FBGA for surface mounting.
Cypress CY7C1315KV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 670mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1315KV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
