
8Kb Dual-Port SRAM, featuring 15ns access time and an 8-bit word size. This CMOS integrated circuit offers a 20-bit address bus and operates with a 5V supply voltage. Designed for surface mounting, it utilizes a PLCC package and supports a parallel interface. The component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Cypress CY7C131A-15JXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Supply Voltage-Nom | 2.2V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131A-15JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.