
8Kb Dual-Port SRAM, featuring 55ns access time and 1000 words x 8-bit configuration. This CMOS asynchronous memory offers a parallel interface, 20-bit address bus, and operates from a 4.5V to 5.5V supply. Packaged in a lead-free, surface-mount PLCC, it supports a 1MHz frequency and is RoHS compliant.
Cypress CY7C131E-55JXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 1MHz |
| Height | 0.18inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Width | 0.756inch |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131E-55JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
