Cypress CY7C132-35PC technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | DIP |
| Density | 16Kb |
| Frequency | 35GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16000B |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C132-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.