
18Mb DDR SRAM, featuring a 0.45ns access time and 200MHz maximum frequency. This synchronous memory component offers a 19-bit address bus and a 36-bit word size, supporting 512,000 words. It operates with a supply voltage range of 1.7V to 1.9V and is housed in a surface-mount FBGA package. Designed for commercial temperature grades (0°C to 70°C), this volatile memory IC utilizes a parallel interface.
Cypress CY7C1320BV18-200BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 4.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 635mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1320BV18-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
