
Cypress CY7C1325S-100AXI technical specifications.
| Access Time | 8ns |
| Package/Case | LQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1325S-100AXI to view detailed technical specifications.
No datasheet is available for this part.
