
High-speed, 4.5Mb Cache SRAM with 4ns access time, operating at 133MHz. This synchronous memory features an 18-bit address bus and a parallel interface. Designed for surface mounting in a TQFP package, it offers a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY7C1327G-133AXI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1327G-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
