
Cypress CY7C1327S-166AXC technical specifications.
| Access Time | 3.5ns |
| Package/Case | TQFP |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1327S-166AXC to view detailed technical specifications.
No datasheet is available for this part.
