Cypress CY7C1329-100AC technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 100MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1329-100AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
