Cypress CY7C1329G-133AC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1329G-133AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
