Cypress CY7C1332AV25-200BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.63 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Supply Current-Max | 0.55 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | LATE-WRITE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.26 |
| Access Time-Max | 2.25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1332AV25-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.