Cypress CY7C1338B-117AC technical specifications.
| Package/Case | TQFP |
| Density | 4Mb |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1338B-117AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.