Cypress CY7C1338F-100AC technical specifications.
| Access Time | 8ns |
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4000000B |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 205mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1338F-100AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
