
4Mb Synchronous SRAM with 8ns access time, operating at 100MHz. This surface-mount component features a 17-bit address bus, 32-bit word size, and a 3.3V operating supply voltage, supporting a range of 3.135V to 3.6V. Packaged in a 100-pin TQFP, it offers 4 ports and is RoHS compliant.
Cypress CY7C1338G-100AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1338G-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
