Cypress CY7C1344H-133AXC technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2.25Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1344H-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.