
The CY7C1345S-100AXC is a 4Mb parallel RAM IC from Cypress, packaged in LQFP. It operates at a maximum frequency of 100MHz and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3.135V. The device is rated for operation between 0°C and 70°C. It is available in a tray packaging format.
Cypress CY7C1345S-100AXC technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1345S-100AXC to view detailed technical specifications.
No datasheet is available for this part.
