
Cypress CY7C1347S-133AXCT technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1347S-133AXCT to view detailed technical specifications.
No datasheet is available for this part.
