
32Kb Dual-Port SRAM, 8-bit word size, featuring 15ns access time. This asynchronous CMOS memory operates with a 5V nominal supply voltage, supporting a range of 4.5V to 5.5V. Designed for surface mount applications, it offers a parallel interface and a 24-bit address bus. The component is lead-free and RoHS compliant, suitable for commercial temperature ranges from 0°C to 70°C.
Cypress CY7C135-15JXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 32Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C135-15JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
