The CY7C1350G-133BGC is a 119-pin BGA ZBT SRAM with 131072 words of memory. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage of 3.135 to 3.6 volts. The device has a maximum standby current of 0.04 milliamps and a maximum clock frequency of 133 MHz. It is available in a 14 x 22 mm, 2.40 mm height BGA-119 package.
Cypress CY7C1350G-133BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.225 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1350G-133BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.