
128K x 36 ZBT SRAM, 4Mb density, offering 4ns access time and 133MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface, 17-bit address bus, and 36-bit word size. Operating at 3.3V, it supports a temperature range of 0°C to 70°C and is available in a PBGA119 surface mount package.
Cypress CY7C1350G-133BGXC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1350G-133BGXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
